Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00017-1M
Newark Part No.78AC5247
Product RangeU2A00017 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$25.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00017-1M
Newark Part No.78AC5247
Product RangeU2A00017 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Cable Length - Metric1m
Connector BUSB Type A Plug
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeU2A00017 Series
SVHCTo Be Advised
Alternatives for U2A00017-1M
3 Products Found
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
U2A00017 Series
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability