Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU2A00017-2M
Newark Part No.78AC5248
Product RangeU2A00017 Series
Your Part Number
52 In Stock
38 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00017-2M
Newark Part No.78AC5248
Product RangeU2A00017 Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric2m
Connector BUSB Type A Plug
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeU2A00017 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
U2A00017 Series
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U2A00017-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
