Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00017-5M
Newark Part No.78AC5250
Product RangeU2A00017 Series
Technical Datasheet
520 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $57.990 |
Price for:Each
Minimum: 1
Multiple: 1
$57.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00017-5M
Newark Part No.78AC5250
Product RangeU2A00017 Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric5m
Connector BUSB Type A Plug
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeU2A00017 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
U2A00017 Series
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U2A00017-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate