Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00003-05M
Newark Part No.46AC8507
Product RangeU3A00003 Series
Your Part Number
Technical Datasheet
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.480 |
Price for:Each
Minimum: 1
Multiple: 1
$42.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00003-05M
Newark Part No.46AC8507
Product RangeU3A00003 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Cable Length - Metric0.5m
Connector BUSB Type A Plug
Cable Length - Imperial1.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00003 Series
SVHCTo Be Advised
Product Overview
This premium USB 3.0 cable is covered with a PVC crush-resistant armor which provides protection in harsh environments where standard cables would be damaged from excessive force or impact. The plastic armor provides 800 PSI of crush resistance with the maximum power transfer achieved by the 24 AWG USB power leads.
Applications
Industrial, Industrial Maintenance, Defence, Military & Aerospace
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
0.5m
Cable Length - Imperial
1.6ft
Jacket Color
Black
Product Range
U3A00003 Series
Connector A
USB Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00003-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate