| Quantity | Price |
|---|---|
| 1+ | $19.65 |
Product Information
Product Overview
As USB interconnect systems gain in popularity, so too do the demands on the cabling systems. L-com's waterproof cables can prevent costly repairs that are sometimes necessary when contaminants such as water and dust destroy standard unprotected USB connectors. These IP67 rated cables feature waterproof connectors to standard connectors. IP67 Male versions are shrouded and IP67 female versions are bulkhead and panel mount capable. Mates and dust caps are also available as are fully shielded, die-cast metal connectors for a full 360° that can ground to a panel or enclosure. Most options are available in USB 2.0 and USB 3.0 standards. Suitable for industrial or factory automation, process engineering, machine vision applications, data acquisition or PLC communications, test and measurement.
- Shielded, metal waterproof USB A male to standard USB B male; revision 3.0 compliant
- Threaded couplings and O-ring seals provide IP67 rating
- 30 micro inch gold contact plating provides reliable connections even over repeated mating cycles
- Metal coupling nut provides 360° shield when mated with metal female from L-com's U3A cable series
- Standard lengths are 0.5, 1.0 and 1.5 meters
- UL 20276 UV resistant PVC jacket is appropriate for outdoor use
- Black colour cable
- 1.5metre length
Technical Specifications
Type A Plug to Type B Plug
4.9ft
Black
U3A00022 Series
1.5m
USB 3.0
-
To Be Advised
Technical Docs (1)
Alternatives for U3A00022-105M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate