Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00055-075M
Newark Part No.07AH3320
Product RangeU3A00055 Series
Technical Datasheet
72 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $44.700 |
Price for:Each
Minimum: 1
Multiple: 1
$44.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00055-075M
Newark Part No.07AH3320
Product RangeU3A00055 Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial29.6"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00055 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Connector B
USB Type A Plug
Cable Length - Imperial
29.6"
Jacket Color
Blue
Product Range
U3A00055 Series
Technical Docs (1)
Alternatives for U3A00055-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate