Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00059-075M
Newark Part No.78AC5252
Product RangeU3A00059 Series
Technical Datasheet
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $32.000 |
Price for:Each
Minimum: 1
Multiple: 1
$32.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00059-075M
Newark Part No.78AC5252
Product RangeU3A00059 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial29.6"
USB StandardUSB 3.0
Jacket ColorWhite
Electronic Marking-
Product RangeU3A00059 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
29.6"
Jacket Color
White
Product Range
U3A00059 Series
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00059-075M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate