Need more?
Quantity | Price |
---|---|
1+ | $5.630 |
Product Information
Product Overview
L-com's U3A00060 series USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Most options are available in standard USB 3.0 blue as well as white to blend into a medical environments and black to match A/V decor. Suitable for USB 2.0 & USB 3.0, video transfer, data acquisition, data storage applications.
- White colour available in off-the-shelf lengths of 0.5, 0.75, 1.0, & 1.5 meters
- Connectors are Type A male to Type B male
- Fully shielded to provide maximum protection against EMI/RFI
- Transfer rates up to 4.8Gbps
- UL style 20276 PVC jacket with 24AWG power conductors for excellent power transfer output
Technical Specifications
Type A Plug to Type B Plug
29.6"
White
U3A00060 Series
750mm
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate