Need more?
Quantity | Price |
---|---|
1+ | $8.430 |
Product Information
Product Overview
L-com's U3A00063 series of USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Most options are available in standard USB 3.0 blue as well as white to blend into a medical environments and black to match A/V decor. Suitable for USB 2.0 & USB 3.0, video transfer, data acquisition and data storage applications.
- White colour available in off-the-shelf lengths of 0.5, 0.75, 1.0 meter
- Connectors are Type C male to Type A male
- Fully shielded to provide maximum protection against EMI/RFI
- Transfer rates up to 4.8Gbps
- UL style 2725 PVC jacket with 26AWG power conductors for excellent power transfer output
Technical Specifications
Type A Plug to Type C Plug
3.3ft
White
U3A00063 Series
1m
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate