Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMBB-03M
Newark Part No.86T0983
Product RangeUPMBB Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMBB-03M
Newark Part No.86T0983
Product RangeUPMBB Series
Technical Datasheet
Connector to ConnectorType B Plug to Type B Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeUPMBB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Cable Length - Imperial
11.8"
Jacket Color
Light Gray
Product Range
UPMBB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability