Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMBB-1M
Newark Part No.80R9188
Product RangeUPMBB Series
Technical Datasheet
145 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $36.530 | 
Price for:Each
Minimum: 1
Multiple: 1
$36.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMBB-1M
Newark Part No.80R9188
Product RangeUPMBB Series
Technical Datasheet
Connector Type AUSB 2.0 B Plug
Connector Type BUSB 2.0 B Socket, Panel Mount
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorLight Gray
Product RangeUPMBB Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
USB 2.0 B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Light Gray
SVHC
No SVHC (17-Jan-2023)
Connector Type B
USB 2.0 B Socket, Panel Mount
Cable Length - Metric
1m
Product Range
UPMBB Series
Technical Docs (1)
Alternatives for UPMBB-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate