Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.790 |
Price for:Each
Minimum: 1
Multiple: 1
$40.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-1M
Newark Part No.97AK3612
Connector to ConnectorType A USB 2.0 Plug to DB9 Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorTransparent
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A USB 2.0 Plug to DB9 Plug
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.3ft
Jacket Color
Transparent
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability