Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUSBCN2.0-B
Newark Part No.04X9119
Product RangeUSBCN Series
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCN2.0-B
Newark Part No.04X9119
Product RangeUSBCN Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingCable Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeUSBCN Series
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type B
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Brass
Product Range
USBCN Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability