Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.170 |
25+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP-P
Newark Part No.90M1977
Panel TypeSubpanel
Rack U Height-
Panel MaterialPVC (Polyvinylchloride)
Body ColorWhite
For Use WithL-COM 19" Sub Racks
External Height - Metric82mm
External Width - Metric68.1mm
External Height - Imperial3.22"
External Width - Imperial2.68"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Subpanel
Panel Material
PVC (Polyvinylchloride)
For Use With
L-COM 19" Sub Racks
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
To Be Advised
Rack U Height
-
Body Color
White
External Height - Metric
82mm
External Height - Imperial
3.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate