Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.870 |
| 5+ | $39.350 |
| 10+ | $36.810 |
Price for:Each
Minimum: 1
Multiple: 1
$41.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP4-35MM
Newark Part No.90M2084
Connector Type3.5mm Stereo Audio Jack Coupler
No. of Ports4Ports
LAN Category-
Rack U Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
3.5mm Stereo Audio Jack Coupler
LAN Category
-
Product Range
-
No. of Ports
4Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate