Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.400 |
10+ | $12.570 |
25+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSPB
Newark Part No.90M1980
Panel TypeRack Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithFilling Unused Rack Space
External Height - Metric82mm
External Width - Metric68.1mm
External Height - Imperial3.23"
External Width - Imperial2.68"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Filling Unused Rack Space
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
To Be Advised
Rack U Height
-
Body Color
Black
External Height - Metric
82mm
External Height - Imperial
3.23"
Product Range
-
Technical Docs (1)
Alternatives for USPB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate