Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVHA00001-05M
Newark Part No.43AC8327
Product RangeVHA00001 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $52.880 |
Price for:Each
Minimum: 1
Multiple: 1
$52.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00001-05M
Newark Part No.43AC8327
Product RangeVHA00001 Series
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeVHA00001 Series
SVHCTo Be Advised
Product Overview
L-Com's new High Flex HDMI Cables Tackle issues with confined space A/V Applications. The series was developed to address applications where routing an HDMI cable through tight spaces and around tight corners is required and they are rated for up to 10,000 flex cycles. Additionally, these new High Flex HDMI cables can be used in applications where the cable is frequently moved or flexed. The new VHA00001 series cables feature full high speed HDMI functionality along with a unique flexing capability.
- 4K, 1080p video resolution
- Fully molded backshell construction provides excellent strain relief
- 30 micro inch gold plated contact pins minimize signal loss
- Suitable for use with HDTVs, Home Theatres and Set-top box applications
Applications
Audio, Broadcast, Consumer Electronics, Gaming, Imaging, Video & Vision, Multimedia, Sound & Video, Video & Vision
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
VHA00001 Series
Connector Type A
HDMI Plug
Cable Length - Imperial
1.6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VHA00001-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate