Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $51.470 |
Price for:Each
Minimum: 1
Multiple: 1
$51.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00018-4M
Newark Part No.23AK9438
Product RangeVHA00018 Series
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket Color-
Product RangeVHA00018 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
13.1ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
4m
Product Range
VHA00018 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate