Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVMA00001-15F
Newark Part No.99AC8596
Product RangeVMA00001 Series
Your Part Number
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.780 |
Price for:Each
Minimum: 1
Multiple: 1
$47.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVMA00001-15F
Newark Part No.99AC8596
Product RangeVMA00001 Series
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product RangeVMA00001 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
4.57m
Product Range
VMA00001 Series
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VMA00001-15F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
