Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVMA00001-3F
Newark Part No.99AC8598
Product RangeVMA00001 Series
Technical Datasheet
147 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVMA00001-3F
Newark Part No.99AC8598
Product RangeVMA00001 Series
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeVMA00001 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
914.4mm
Product Range
VMA00001 Series
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability