Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerL-COM
Manufacturer Part NoWP946PMF-05M
Newark Part No.23T9690
Product RangeWP946PMF Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Receptacle
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeWP946PMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 6 Position Receptacle
Cable Length - Metric
500mm
Product Range
WP946PMF Series
Technical Docs (1)
Alternatives for WP946PMF-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate