Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSB-CVR
Newark Part No.90M2162
Technical Datasheet
Accessory TypeCover
For Use WithUSB or Firewire IP67 Female Connectors
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
The WPUSB-CVR is a weatherproof USB Cover for use with USB or Firewire IP67 female connectors. It protects unused ports from damage with these sealed covers. When fully seated the IP67 rated seal is maintained. Brass with nickel-plated 40μinch chain, stainless steel hardware, EP70 (black) gasket and nylon - 30% glass filled (black) cap.
- Metal lanyard attaches easily
- Maintains IP67 rating when fully seated
- Durable construction insures years of use
- Use with any waterproof USB or Firewire IP67 female connector
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Accessory Type
Cover
Connector Body Material
-
SVHC
To Be Advised
For Use With
USB or Firewire IP67 Female Connectors
Product Range
-
Technical Docs (3)
Alternatives for WPUSB-CVR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate