
Need more?
| Quantity | Price |
|---|---|
| 1+ | $80.940 |
Product Information
Product Overview
The WPUSBAX-5M is an USB Cable with standard USB A plug to waterproof panel mount USB A receptacle. As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Use either part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.
- Waterproof panel mount USB A female to standard USB A male connectors, revision 2.0 compliant
- Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
- 30μinch Gold plated contacts provide reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
USB Type A Receptacle
USB Type A Plug
16.4ft
Black
-
Type A Plug to Type A Receptacle
5m
USB 2.0
-
To Be Advised
Technical Docs (2)
Alternatives for WPUSBAX-5M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
