Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $103.980 | 
Price for:Each
Minimum: 2
Multiple: 1
$207.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAXSH-1M
Newark Part No.23T9674
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1m
Connector BUSB Type A Plug
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The WPUSBAXSH-1M is a 1m black USB 2.0 Cable Assembly with a shielded die cast steel water-proof panel mount USB type-A receptacle on one end and USB type-A plug on other end. The steel housing allows for efficient grounding to a panel or enclosure. It mates with shielded male IP67 rated cable series WPUSBABSH or cover and seal with part number WPCVR-SHLD-USB.
- 30μ-inch Gold-plated contacts provide reliable connections with repeated mating cycles
 - Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
 - Die-cast housing allows for easy grounding to a panel or enclosure
 
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for WPUSBAXSH-1M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate