Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBB-2M
Newark Part No.08R6281
Technical Datasheet
Connector AUSB Type B Plug
Connector to ConnectorType B Plug to Type B Plug
Cable Length - Metric2m
Connector BUSB Type B Plug
Cable Length - Imperial6.5ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type B Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.5ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type B Plug to Type B Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for WPUSBBB-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate