Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.980 |
Price for:Each
Minimum: 1
Multiple: 1
$55.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBF
Newark Part No.90M2171
Technical Datasheet
Connector to ConnectorType B Receptacle to Free End
Connector AUSB Type B Receptacle
Cable Length - Metric254mm
Connector BFree / Stripped End
Cable Length - Imperial10"
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The WPUSBBF is a waterproof type B USB Jack with 10-inch (25.4cm) wire leads. This versatile assembly feature a waterproof female USB B connector and 24AWG 10-inch wire leads that can easily be soldered into a PCB or terminated with a variety of connectors. This cable is ideal for enclosures or panels that are exposed to harsh environments.
- Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
Applications
Automation & Process Control, Test & Measurement, Industrial
Technical Specifications
Connector to Connector
Type B Receptacle to Free End
Cable Length - Metric
254mm
Cable Length - Imperial
10"
Jacket Color
-
Product Range
-
Connector A
USB Type B Receptacle
Connector B
Free / Stripped End
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for WPUSBBF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability