Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWRK-3732
Newark Part No.90M2179
Product RangeWRK Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,434.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,434.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWRK-3732
Newark Part No.90M2179
Product RangeWRK Series
Technical Datasheet
Cabinet Type19 Inch Equipment
Product RangeWRK Series
Rack U Height37U
External Height - Imperial70.9"
External Width - Imperial24.3"
External Depth - Imperial32.6"
Enclosure MaterialSteel
External Height - Metric1.8m
External Width - Metric617.2mm
External Depth - Metric828.04mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
37U
External Width - Imperial
24.3"
Enclosure Material
Steel
External Width - Metric
617.2mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
WRK Series
External Height - Imperial
70.9"
External Depth - Imperial
32.6"
External Height - Metric
1.8m
External Depth - Metric
828.04mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for WRK-3732
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate