Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS (ANSI)
Newark Part No.53X3153
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.060 |
| 10+ | $39.730 |
| 25+ | $38.680 |
| 50+ | $36.700 |
| 100+ | $34.480 |
| 250+ | $30.970 |
| 500+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS (ANSI)
Newark Part No.53X3153
Technical Datasheet
Thermocouple TypeK
Connector Type AK Type Thermocouple Plug
Sensing Temperature Min-10°C
Connector Type BK Type Thermocouple Receptacle
Measured Temperature Min-
No. of Positions2 Positions
Sensing Temperature Max220°C
Measured Temperature Max-
Cable Length - Metric2m
Sensor Body Material-
Cable Length - Imperial6.6ft
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EXT-K-C1 series IEC Thermocouple Extension Leads with miniature or standard connectors.
- Single pair 7/0.2 cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-10°C
Measured Temperature Min
-
Sensing Temperature Max
220°C
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Connector Type A
K Type Thermocouple Plug
Connector Type B
K Type Thermocouple Receptacle
No. of Positions
2 Positions
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
