Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.860 | $1.550 |
| 10+ | $13.010 | $1.550 |
| 25+ | $12.050 | $1.550 |
| 50+ | $11.090 | $1.550 |
| 100+ | $10.160 | $1.550 |
| 250+ | $9.120 | $1.550 |
| 500+ | $8.120 | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-130
Newark Part No.09WX7986
Technical Datasheet
Thread Size - Imperial1/8" BSPT
Thread Size - Metric-
MaterialStainless Steel
Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC-130 is a 1/8-inch BSPT tapered threaded Compression Gland made of stainless steel. This male in-line stainless steel compression type gland with nut and olive, suits a wide range of mineral insulated and other probe type sensors.
Technical Specifications
Thread Size - Imperial
1/8" BSPT
Material
Stainless Steel
Product Range
-
Thread Size - Metric
-
Body Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
