Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFC-144-D
Newark Part No.61AK4043
Also Known AsXF-1868-FAR
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 10+ | $10.890 |
| 25+ | $10.080 |
| 50+ | $9.290 |
| 100+ | $8.520 |
| 250+ | $7.650 |
| 500+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-144-D
Newark Part No.61AK4043
Also Known AsXF-1868-FAR
Technical Datasheet
Thread Size - Imperial1/8" BSPP
Thread Size - Metric-
MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Stainless steel compression fitting
- Thermocouple installation fitting
- Suitable for a wide range of mineral insulated and other probe type sensors
- Male in-line stainless steel compression type with nut and olive
- 1/8” thread size, BSP parallel thread type
- Suits probe Ø 1/4"
Technical Specifications
Thread Size - Imperial
1/8" BSPP
Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate