Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFL-253-D (PACK OF 10)
Newark Part No.98AK6307
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
| 5+ | $27.080 |
| 10+ | $26.570 |
| 25+ | $26.020 |
| 50+ | $24.780 |
| 100+ | $22.530 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFL-253-D (PACK OF 10)
Newark Part No.98AK6307
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8 x 1
Fastener MaterialStainless Steel
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M8 x 1
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate