Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFMS-2/PLUG (IEC)
Newark Part No.67C6328
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $31.250 |
10+ | $28.120 |
25+ | $27.350 |
50+ | $25.910 |
100+ | $24.300 |
250+ | $21.740 |
500+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$31.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMS-2/PLUG (IEC)
Newark Part No.67C6328
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-50°C
Sensing Temperature Max+120°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FMS-2/PLUG (IEC) is a magnetic strip thermocouple, PTFE insulated with miniature plug- IEC.
- K type thermocouple
- 2m cable length
- Ideal for ferrous metal surface measurement
- Grounded measuring junction
- 50 x 25 x 1mm magnetic strip
- PTFE insulated wires, twin twisted
- Miniature flat pin plug, color coded in accordance IEC 584
- Temperature range from -50°C to 100°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
+120°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate