Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $21.460 |
10+ | $20.490 |
25+ | $18.970 |
50+ | $17.360 |
100+ | $15.160 |
250+ | $14.160 |
500+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-2-SSPF
Newark Part No.61AK4065
Technical Datasheet
Accessory TypeFace Plate
For Use WithStandard SSPF Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit standard SSPF panel mount sockets with stainless steel mounting bracket
- Standard SSPF panel suitable with standard SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 2 way, 1 x 2 number rows/holes
- Width is 69mm, height is 66mm, thickness is 2.5mm
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Standard SSPF Panel Mount Thermocouple Sockets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate