Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFSP-4
Newark Part No.61AK4067
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $13.930 |
| 25+ | $12.900 |
| 50+ | $11.880 |
| 100+ | $10.890 |
| 250+ | $9.790 |
| 500+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-4
Newark Part No.61AK4067
Technical Datasheet
Accessory TypeFace Plate
For Use WithStandard Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard connector panel for panel mounting thermocouple sockets
- Suitable with standard panel sockets (not included)
- Anodised aluminium faceplates
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 4 way, 1 x 4 number of rows/holes
- 107mm width, 66mm height, 2.5mm thickness
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Standard Panel Mount Thermocouple Sockets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate