Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.150 |
| 10+ | $25.970 |
| 25+ | $24.120 |
| 50+ | $22.180 |
| 100+ | $19.490 |
| 250+ | $18.280 |
| 500+ | $16.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-MD
Newark Part No.06X5545
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-K-MD is a standard thermocouple connector duplex plug (Type K IEC). It is suitable for industrial applications.
- Plugs fitted with solid thermocouple pins
- Rugged glass filled polyester bodies
- Standard connector size
- Green color, 220°C maximum temperature
- Solid round pins
- Nickel chromium +positive contact, nickel alloy -negative contact
- Meets BS EN 50212:1997 standard
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
