Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.650 |
10+ | $9.030 |
25+ | $8.320 |
50+ | $7.620 |
100+ | $6.930 |
250+ | $6.170 |
500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-R/S-F
Newark Part No.06X0404
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor TypeThermocouple
Connector StyleStandard (Orange)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
Product Overview
IS-R/S-F is a Type R/S IEC, standard thermocouple connector in-line socket.
- Accepts standard round plug pins, contacts are polarized to prevent incorrect connection
- Orange color
- Maximum temperature is 220°C
- Copper (+positive contact), copper alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
R, S
Connector Style
Standard (Orange)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate