Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $5.180 |
| 25+ | $5.020 |
| 50+ | $4.680 |
| 100+ | $4.310 |
| 250+ | $3.830 |
| 500+ | $3.390 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJM-K-M
Newark Part No.06X5578
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Blue)
No. of Pins2Pins
Calibration StandardJIS
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Blue)
Calibration Standard
JIS
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate