New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouples
                      Print Page

                      MA-ISK-S15-1000-P1-2.0-C2-T

                      Thermocouple, Mineral Insulated, 1.5x1000mm, K, Stainless Steel, 80 ", 2 m

                      LABFACILITY MA-ISK-S15-1000-P1-2.0-C2-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoMA-ISK-S15-1000-P1-2.0-C2-T
                      Newark Part No.24M4267
                      Product RangeMA-ISK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$47.490
                      10+$42.530
                      25+$41.330
                      50+$39.050
                      100+$36.510
                      250+$32.480
                      500+$28.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoMA-ISK-S15-1000-P1-2.0-C2-T
                      Newark Part No.24M4267
                      Product RangeMA-ISK Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeK
                      Measured Temperature Min-
                      Measured Temperature Max-
                      Sensor Body MaterialStainless Steel
                      Lead Length - Imperial80"
                      Lead Length - Metric2m
                      Probe Length - Imperial40"
                      Probe Length - Metric1m
                      Probe Diameter - Imperial0.059"
                      Probe Diameter - Metric1.5mm
                      Insulation-
                      Thermocouple TerminationBare Wire
                      Thermocouple Wire StandardIEC
                      Thermocouple ShieldingShielded
                      Product RangeMA-ISK Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MA-ISK-S15-1000-P1-2.0-C2-T is a Type K, mineral insulated thermocouple. Particularly suitable for high pressure, high vacuum and high vibration applications.

                      • Very rugged and flexible
                      • Stainless steel (310) Sheath
                      • Max temperature of probe is 1100°C (K)
                      • Plain pot seal (max temp 200°C)
                      • 7/0.2mm PFA insulated lead
                      • 1.5mm diameter
                      • 1000mm probe length
                      • 2m cable length

                      Technical Specifications

                      Thermocouple Type

                      K

                      Measured Temperature Max

                      -

                      Lead Length - Imperial

                      80"

                      Probe Length - Imperial

                      40"

                      Probe Diameter - Imperial

                      0.059"

                      Insulation

                      -

                      Thermocouple Wire Standard

                      IEC

                      Product Range

                      MA-ISK Series

                      Measured Temperature Min

                      -

                      Sensor Body Material

                      Stainless Steel

                      Lead Length - Metric

                      2m

                      Probe Length - Metric

                      1m

                      Probe Diameter - Metric

                      1.5mm

                      Thermocouple Termination

                      Bare Wire

                      Thermocouple Shielding

                      Shielded

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.