Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S15-250-P1-2.0-C2-T
Newark Part No.24M4271
Product RangeMA-ISK Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
| 10+ | $40.970 |
| 25+ | $39.860 |
| 50+ | $37.760 |
| 100+ | $35.420 |
| 250+ | $31.700 |
| 500+ | $28.150 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S15-250-P1-2.0-C2-T
Newark Part No.24M4271
Product RangeMA-ISK Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-100°C
Measured Temperature Max1100°C
Sensing Temperature Max+1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMA-ISK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA-ISK-S15-250-P1-2.0-C2-T is a mineral insulated thermocouple.
- K type thermocouple, 1.5m diameter, 250mm probe length, 2metrs cable length
- Very rugged and flexible
- Stainless steel (310) sheath
- Particularly suitable for high pressure, high vacuum and high vibration applications
- Max temperature of probe is 1100°C (K)
- Plain pot seal (max temp 200°C)
- 7/0.2mm PFA insulated lead
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-100°C
Sensing Temperature Max
+1100°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MA-ISK Series
Measured Temperature Min
-
Measured Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
250mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate