Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-IST-S10-500-MP-I
Newark Part No.62AK1785
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $44.310 |
10+ | $39.870 |
25+ | $38.790 |
50+ | $36.740 |
100+ | $34.450 |
250+ | $30.850 |
500+ | $27.380 |
Price for:Each
Minimum: 1
Multiple: 1
$44.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-IST-S10-500-MP-I
Newark Part No.62AK1785
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-100°C
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate