New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouple Wire
                      Print Page

                      WK-074/50M (IEC)

                      Thermocouple Wire, IEC, PVC Insulated, Mylar Screened, Type K, 7 x 0.2mm, 164 ft

                      LABFACILITY WK-074/50M (IEC)
                      LABFACILITY WK-074/50M (IEC)
                      LABFACILITY WK-074/50M (IEC)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoWK-074/50M (IEC)
                      Newark Part No.68C2316
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$221.380
                      10+$190.150
                      25+$182.700
                      50+$174.600
                      100+$159.940
                      250+$139.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $221.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoWK-074/50M (IEC)
                      Newark Part No.68C2316
                      Technical Datasheet

                      Data Sheet

                      Thermocouple Wire TypeK
                      Length - Imperial164ft
                      Length - Metric50m
                      No. of Max Strands x Strand Size7 x 0.2mm
                      Wire Gauge-
                      Conductor Area CSA0.219mm²
                      Conductor TypeStranded
                      Color Code StandardIEC
                      InsulationPVC (Polyvinylchloride)
                      Operating Temperature Min-10°C
                      Operating Temperature Max105°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The WK-074/50M (IEC) is a 50m shielded Extension Cable with PVC insulated and screened construction, + green/- white cores and green jacket, 7/0.2mm stranded conductor. This cable features twisted cores and screened for reduced electrical noise. Conductors PVC insulated and twisted together, aluminium Mylar® tape screen and drain wire, overall PVC sheath. Suitable for use with K-type thermocouple.

                      • Waterproof and flexible
                      • -10 to 105°C Temperature range (insulation)

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Thermocouple Wire Type

                      K

                      Length - Metric

                      50m

                      Wire Gauge

                      -

                      Conductor Type

                      Stranded

                      Insulation

                      PVC (Polyvinylchloride)

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Length - Imperial

                      164ft

                      No. of Max Strands x Strand Size

                      7 x 0.2mm

                      Conductor Area CSA

                      0.219mm²

                      Color Code Standard

                      IEC

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      Technical Docs (4)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Application Note EN

                      Enhanced Product Overview EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.