New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Accessories
                      5. Miscellaneous Sensor Accessories
                      Print Page

                      XF-1147-FAR

                      Selector Switch Box, RTD, PT100, Panel Mount, 6 Way

                      LABFACILITY XF-1147-FAR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoXF-1147-FAR
                      Newark Part No.44AC8677
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoXF-1147-FAR
                      Newark Part No.44AC8677
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSelector Switch Box
                      For Use WithResistance Sensors and Thermometers
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      XF-1147-FAR is a planum resistance sensor selector switch box. A front panel rotary switch providing easy selection and clear indication of the desired channel, suitable for use with most types of resistance sensors including RTD resistance thermometers, thermistors etc. Inputs via rear mounted terminals, with 1 meter of output lead for connecon to a panel thermometer or any other display or measuring device.

                      • Panel mounting multipole rotary switch unit in a DIN case for selecting 1 of 6 temperature sensors
                      • Suitable for use with resistance thermometers, including 2, 3 & 4-wire PT100’s, Pt1000’s etc
                      • Can be used with other types of resistance sensors i.e. thermistors etc
                      • Input connections – via barrier terminal strip (4 x screw terminals for each of 6 i/p connections)
                      • Output connection - one meter PVC insulated, 4 wire tails
                      • Input selection – multipole rotary switch
                      • Dimensions - DIN size bezel 48mm high x 96mm wide
                      • Panel cut-out - 45mm high x 92 mm wide

                      Technical Specifications

                      Accessory Type

                      Selector Switch Box

                      SVHC

                      No SVHC (21-Jan-2025)

                      For Use With

                      Resistance Sensors and Thermometers

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.