Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 10+ | $10.600 |
| 25+ | $9.810 |
| 50+ | $9.040 |
| 100+ | $8.270 |
| 250+ | $7.420 |
| 500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1481-FAR
Newark Part No.96AJ0646
Technical Datasheet
Thread Size - Imperial1/8" BSPT
Thread Size - Metric-
MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
1/8" BSPT
Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
