Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 10+ | $15.250 |
| 25+ | $14.180 |
| 50+ | $13.050 |
| 100+ | $11.490 |
| 250+ | $10.790 |
| 500+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1490-FAR
Newark Part No.96AJ0655
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
