Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1496-FAR
Newark Part No.96AJ0661
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.770 |
| 10+ | $56.650 |
| 25+ | $55.170 |
| 50+ | $52.360 |
| 100+ | $49.220 |
| 250+ | $44.250 |
| 500+ | $39.490 |
Price for:Each
Minimum: 1
Multiple: 1
$62.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1496-FAR
Newark Part No.96AJ0661
Technical Datasheet
Length25mm
Thermowell TypeFabricated
Bore Size-
External Diameter8mm
Probe Body Material316 Stainless Steel
Thermowell Material316 Stainless Steel
Insertion Length-
Shank TypeStraight
External Thread8mm
Shank Diameter3mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length25mm
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1496-FAR is a fabricated thermopocket for use with industrial style temperature probes. Suitable with 3.0mm diameter probes (supplied complete with stainless steel compression fitting to suit probe).
- 8mm outer diameter
- 25mm immersion length
- 316 stainless steel material
- 1/2” BSP parallel process thread
Technical Specifications
Length
25mm
Bore Size
-
Probe Body Material
316 Stainless Steel
Insertion Length
-
External Thread
8mm
Internal Thread
-
Stem Length / Probe Length
25mm
Flange Size
-
SVHC
No SVHC (25-Jun-2025)
Thermowell Type
Fabricated
External Diameter
8mm
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
3mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate