Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-332-FAR
Newark Part No.19J1155
Product RangeType K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $36.880 |
10+ | $33.170 |
25+ | $32.280 |
50+ | $30.570 |
100+ | $28.680 |
250+ | $25.670 |
500+ | $22.790 |
Price for:Each
Minimum: 1
Multiple: 1
$36.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-332-FAR
Newark Part No.19J1155
Product RangeType K
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Sensing Temperature Max+1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeType K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-332-FAR is a Mineral-insulated Thermocouple with plain pot seal. This thermocouple features 310 stainless steel probes (250mm) with welded tip. The conductors come with insulated junction. The PTFE insulated 7.02mm 1meter termination flying lead and tail. Supports 180°C pot and -40 to +1100°C tip temperature.
- Thermocouple approved by IEC60584 standard
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
3.3ft
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
Type K
Measured Temperature Min
-
Sensing Temperature Max
+1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate