Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.760 |
10+ | $25.630 |
25+ | $24.880 |
50+ | $23.440 |
100+ | $21.830 |
250+ | $19.300 |
500+ | $16.870 |
Price for:Each
Minimum: 1
Multiple: 1
$28.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-935-FAR
Newark Part No.15AC8969
Technical Datasheet
Length1m
External Diameter2mm
Probe Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Platinum resistance Pt100 detectors with extended leads, thin film
- Thin film construction, class A
- 4 wire configurations
- 2 x 10mm (W x L) detector dimension, 1000mm/26AWG wire
- Fast response time
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range from -50°C to +250°C
- PTFE insulated, stranded conductors
- Conforms to IEC 60751:2008 / BS EN 60751:2008
Notes
Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
Technical Specifications
Length
1m
Probe Body Material
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
2mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate