Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.060 |
| 10+ | $211.710 |
| 25+ | $203.990 |
| 50+ | $195.600 |
| 100+ | $180.420 |
| 250+ | $159.440 |
Price for:Each
Minimum: 1
Multiple: 1
$244.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-949-FAR
Newark Part No.15AC8983
Technical Datasheet
Length1m
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-949-FAR is a 4-20mA remote wall mounted housing, platinum resistance Pt100 input with 1metre lead. Housing molded in general purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates. The RTD in-head mounted temperature transmitter connects to any standard pt100 resistance sensor and converts the linearized temperature to a (4 to 20) mA signal. (transmitter device has an ambient range of -40°C to +85°C).
- PFA PTFE cable insulation, -50°C to +150°C temperature range
- Compatible with Pt100 platinum resistance thermometers
- Surface mounting for remote installation, 4-20mA output
- Entry threads M16
- 1metre of 7/0.2mm cable
- High Impact ABS plastic construction head
- Bare tails termination
- M16 cable gland, 1000mm cable length
Technical Specifications
Length
1m
Measured Temperature Min
-50°C
Supply Voltage Min
-
Temperature Transmitter Output Type
Analog
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Temperature Sensor Type
Pt100
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
