Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2M (IEC) (PACK OF 10)
Newark Part No.01AM1340
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $157.940 |
5+ | $142.330 |
10+ | $133.020 |
25+ | $117.340 |
50+ | $106.700 |
100+ | $99.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$157.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2M (IEC) (PACK OF 10)
Newark Part No.01AM1340
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body MaterialPTFE (Polytetrafluoroethylene)
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Z2-K-2M (IEC) (PACK OF 10) is an IEC PTFE insulated twin twisted exposed junction thermocouple-Type K.
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- Maximum temperature is +260°C, minimum temperature is -75°C
- Tolerance Class 1, meets IEC-584-3 standard
- 1/0.2mm cable size
- 2m cable length
- Pack of 10
- Bare tail termination
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Sensing Temperature Max
260°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Measured Temperature Max
260°C
Sensor Body Material
PTFE (Polytetrafluoroethylene)
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate