Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $20.020 |
10+ | $19.140 |
25+ | $17.770 |
50+ | $16.330 |
100+ | $14.340 |
250+ | $13.430 |
500+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2M (IEC)
Newark Part No.69C6856
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Sensing Temperature Min-60°C
Measured Temperature Max350°C
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Glassfiber exposed welded tip thermocouple
- Thermocouple type K
- 2m cable length
- Green +positive tail wire, white -negative tail wire
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- 1/0.3mm conductors
- Temperature range from -50°C to +350°C (short periods up to 400°C)
- Tolerance to IEC 584 class 2, color code to IEC 584-3
- Ideal for test and development applications
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Measured Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Alternatives for Z3-K-2M (IEC)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate